Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CML0805X7R331KT50V | |
|---|---|
DigiKey Part Number | 738-CML0805X7R331KT50VTR-ND - Tape & Reel (TR) 738-CML0805X7R331KT50VCT-ND - Cut Tape (CT) 738-CML0805X7R331KT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0805X7R331KT50V |
Description | CAP CER 330PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0805X7R331KT50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.36700 | kr.3.67 |
| 50 | kr.0.25460 | kr.12.73 |
| 100 | kr.0.21990 | kr.21.99 |
| 500 | kr.0.16190 | kr.80.95 |
| 1.000 | kr.0.14397 | kr.143.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11722 | kr.468.88 |
| 8.000 | kr.0.10732 | kr.858.56 |
| 12.000 | kr.0.10236 | kr.1,228.32 |
| 20.000 | kr.0.09686 | kr.1,937.20 |
| 28.000 | kr.0.09366 | kr.2,622.48 |
| 40.000 | kr.0.09057 | kr.3,622.80 |
| 48.000 | kr.0.08911 | kr.4,277.28 |
| 96.000 | kr.0.08419 | kr.8,082.24 |
| 100.000 | kr.0.08393 | kr.8,393.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |








