CML0805X7R331KT50V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.09180
Datasheet

Direct


YAGEO
In Stock: 28.677
Unit Price: kr.0.64000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.24205
Datasheet

Direct


KYOCERA AVX
In Stock: 11.385
Unit Price: kr.1.35000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.95456
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 3.842
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 9.240
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.951
Unit Price: kr.0.84000
Datasheet

Parametric Equivalent


KEMET
In Stock: 82.464
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.56028
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.66856
Datasheet

Parametric Equivalent


KEMET
In Stock: 34
Unit Price: kr.2.44000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 4.171
Unit Price: kr.1.03000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.25730
Datasheet
330 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0805X7R331KT50V

DigiKey Part Number
738-CML0805X7R331KT50VTR-ND - Tape & Reel (TR)
738-CML0805X7R331KT50VCT-ND - Cut Tape (CT)
738-CML0805X7R331KT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0805X7R331KT50V
Description
CAP CER 330PF 50V X7R 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0805X7R331KT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.36700kr.3.67
50kr.0.25460kr.12.73
100kr.0.21990kr.21.99
500kr.0.16190kr.80.95
1.000kr.0.14397kr.143.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11722kr.468.88
8.000kr.0.10732kr.858.56
12.000kr.0.10236kr.1,228.32
20.000kr.0.09686kr.1,937.20
28.000kr.0.09366kr.2,622.48
40.000kr.0.09057kr.3,622.80
48.000kr.0.08911kr.4,277.28
96.000kr.0.08419kr.8,082.24
100.000kr.0.08393kr.8,393.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000