CML0805X7R271KT50V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.05697
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.244
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.49708
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.55244
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.41020
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.36569
Datasheet
Image for CML0805X7R271KT50V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0805X7R271KT50V

DigiKey Part Number
738-CML0805X7R271KT50V-ND
Manufacturer
Manufacturer Product Number
CML0805X7R271KT50V
Description
CAP CER 270PF 50V X7R 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
270 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805B271K500CTWalsin Technology Corporation01292-0805B271K500CTTR-NDkr.0.05697Parametric Equivalent
C0805C271K5RACTUKEMET6.244399-C0805C271K5RACTUCT-NDkr.2.09000Parametric Equivalent
C0805C271K5RAL7210KEMET0399-C0805C271K5RAL7210TR-NDkr.0.49708Parametric Equivalent
C0805C271K5RALTUKEMET0399-C0805C271K5RALTUTR-NDkr.0.55244Parametric Equivalent
VJ0805Y271KXACW1BCVishay Vitramon0VJ0805Y271KXACW1BC-NDkr.0.41020Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.0.11558kr.462.32
Manufacturers Standard Package
Unit Price without VAT:kr.0.11558
Unit Price with VAT:kr.0.14448