Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C271K5RAL7210 | |
|---|---|
DigiKey Part Number | 399-C0805C271K5RAL7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C271K5RAL7210 |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C271K5RAL7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C271K5RACTU | KEMET | 6.244 | 399-C0805C271K5RACTUCT-ND | kr.2.09000 | Parametric Equivalent |
| C0805C271K5RALTU | KEMET | 0 | 399-C0805C271K5RALTUTR-ND | kr.0.55244 | Parametric Equivalent |
| 0805B271K500CT | Walsin Technology Corporation | 0 | 1292-0805B271K500CTTR-ND | kr.0.05697 | Parametric Equivalent |
| CML0805X7R271KT50V | Stackpole Electronics Inc | 0 | 738-CML0805X7R271KT50V-ND | kr.0.11558 | Parametric Equivalent |
| VJ0805Y271KXACW1BC | Vishay Vitramon | 0 | VJ0805Y271KXACW1BC-ND | kr.0.41020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.49708 | kr.7,456.20 |
| Unit Price without VAT: | kr.0.49708 |
|---|---|
| Unit Price with VAT: | kr.0.62135 |





