0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0603X7R223KT50V

DigiKey Part Number
738-CML0603X7R223KT50VTR-ND - Tape & Reel (TR)
738-CML0603X7R223KT50VCT-ND - Cut Tape (CT)
738-CML0603X7R223KT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0603X7R223KT50V
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0603X7R223KT50V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR71H223KMKYOCERA AVX49.815478-KGM15AR71H223KMCT-NDkr.0.63000Direct
KGM15AR71H223KTKYOCERA AVX52.769478-KGM15AR71H223KTCT-NDkr.0.63000Direct
LD035C223KAB2AKYOCERA AVX4.115478-10960-1-NDkr.3.80000Direct
0603B223K500CTWalsin Technology Corporation6251292-1417-1-NDkr.0.63000Parametric Equivalent
885382206003Würth Elektronik1.540732-13186-1-NDkr.1.27000Parametric Equivalent
In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
50kr.0.17240kr.8.62
100kr.0.14710kr.14.71
500kr.0.10588kr.52.94
1.000kr.0.09320kr.93.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07432kr.297.28
8.000kr.0.06732kr.538.56
12.000kr.0.06382kr.765.84
20.000kr.0.05995kr.1,199.00
28.000kr.0.05769kr.1,615.32
40.000kr.0.05552kr.2,220.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750