BR1FB15L0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Riedon products by Bourns
In Stock: 0
Unit Price: kr.9.90000
Datasheet
Image for BR1FB15L0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR1FB15L0

DigiKey Part Number
BR1FB15L0-ND
Manufacturer
Manufacturer Product Number
BR1FB15L0
Description
RES 0.015 OHM 1% 1W RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 1W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
BR1FB15L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.450" L x 0.065" W (11.43mm x 1.65mm)
Height - Seated (Max)
0.300" (7.62mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.12479kr.2,124.79
Manufacturers Standard Package
Unit Price without VAT:kr.2.12479
Unit Price with VAT:kr.2.65599