
MSR1-0R015F1 | |
|---|---|
DigiKey Part Number | 696-1631-ND |
Manufacturer | |
Manufacturer Product Number | MSR1-0R015F1 |
Description | RES 0.015 OHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MSR1-0R015F1 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.449" L x 0.067" W (11.40mm x 1.70mm) |
Tolerance | Height - Seated (Max) 0.299" (7.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 10 | kr.6.44100 | kr.64.41 |
| 25 | kr.5.53360 | kr.138.34 |
| 50 | kr.4.96540 | kr.248.27 |
| 100 | kr.4.47980 | kr.447.98 |
| 250 | kr.3.94904 | kr.987.26 |
| 500 | kr.3.61646 | kr.1,808.23 |
| 1.000 | kr.3.33402 | kr.3,334.02 |
| 5.000 | kr.2.83129 | kr.14,156.45 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |

