
LLG710D3L24-003 | |
---|---|
DigiKey Part Number | 1921-LLG710D3L24-003-ND |
Manufacturer | |
Manufacturer Product Number | LLG710D3L24-003 |
Description | LIQUID LEVEL SENSOR, GLASS TIP, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch NPN Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | NPN | |
Current | 7.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 8V ~ 30V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.896.58000 | kr.896.58 |
5 | kr.835.58400 | kr.4,177.92 |
10 | kr.812.85800 | kr.8,128.58 |
25 | kr.785.65880 | kr.19,641.47 |
50 | kr.767.03100 | kr.38,351.55 |
Unit Price without VAT: | kr.896.58000 |
---|---|
Unit Price with VAT: | kr.1,120.72500 |