LLC710D324-003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLC710D3L24-3

DigiKey Part Number
1921-LLC710D3L24-3-ND
Manufacturer
Manufacturer Product Number
LLC710D3L24-3
Description
SENSOR LEVEL SWITCH
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch NPN Output Threaded
EDA/CAD Models
LLC710D3L24-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SST Sensing Ltd.
Series
-
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch
Output Configuration
NPN
Current
7.5 mA
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
Polysulfone (PES)
Operating Temperature
-40°C ~ 125°C
Voltage Rating
8V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.405.95000kr.405.95
5kr.375.23200kr.1,876.16
10kr.363.79500kr.3,637.95
25kr.350.11080kr.8,752.77
50kr.340.74360kr.17,037.18
100kr.332.14780kr.33,214.78
Manufacturers Standard Package
Unit Price without VAT:kr.405.95000
Unit Price with VAT:kr.507.43750