8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTL6JC164W4S

DigiKey Part Number
1539-UTL6JC164W4S-ND
Manufacturer
Manufacturer Product Number
UTL6JC164W4S
Description
CONN FMALE PLUG 8POS W/BSHELL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Souriau-Sunbank by Eaton
Primary Material
Plastic
Series
Shell Material
Plastic
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Plug Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Features
Backshell
Number of Positions
8
Shielding
Unshielded
Shell Size - Insert
16-8
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Polyamide (PA), Nylon
Contact Size
16
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 105°C
Fastening Type
Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.203.70000kr.203.70
10kr.173.12600kr.1,731.26
25kr.162.28880kr.4,057.22
50kr.154.54640kr.7,727.32
100kr.147.17490kr.14,717.49
250kr.137.97160kr.34,492.90
Manufacturers Standard Package
Unit Price without VAT:kr.203.70000
Unit Price with VAT:kr.254.62500