
UTL0164W4P19 | |
|---|---|
DigiKey Part Number | 1539-UTL0164W4P19-ND |
Manufacturer | |
Manufacturer Product Number | UTL0164W4P19 |
Description | CONN MALE RCPT PNL MNT W/FLNG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer Souriau-Sunbank by Eaton | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Plastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP68 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Shielding Unshielded |
Shell Size - Insert 16-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA), Nylon |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.264.00000 | kr.264.00 |
| 10 | kr.224.40400 | kr.2,244.04 |
| 25 | kr.210.35600 | kr.5,258.90 |
| 50 | kr.200.32120 | kr.10,016.06 |
| 100 | kr.190.77000 | kr.19,077.00 |
| 250 | kr.178.84252 | kr.44,710.63 |
| Unit Price without VAT: | kr.264.00000 |
|---|---|
| Unit Price with VAT: | kr.330.00000 |


