P6KE250A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.66090
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.88951
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.88951
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.970
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.52008
Datasheet
DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE250A

DigiKey Part Number
1655-P6KE250ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE250A
Description
TVS DIODE 214VWM 344VC DO15
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
344V Clamp 2A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
214V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
344V
Current - Peak Pulse (10/1000µs)
2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.0.61522kr.2,460.88
8.000kr.0.55978kr.4,478.24
12.000kr.0.53153kr.6,378.36
20.000kr.0.49977kr.9,995.40
28.000kr.0.48096kr.13,466.88
40.000kr.0.46268kr.18,507.20
100.000kr.0.42960kr.42,960.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.61522
Unit Price with VAT:kr.0.76903