Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P6KE250A-HF | |
|---|---|
DigiKey Part Number | P6KE250A-HF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE250A-HF |
Description | TVS DIODE 214VWM 344VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.74A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE250A-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237.5V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.74A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.88951 | kr.5,668.53 |
| 6.000 | kr.1.74689 | kr.10,481.34 |
| 9.000 | kr.1.67424 | kr.15,068.16 |
| 15.000 | kr.1.60000 | kr.24,000.00 |
| Unit Price without VAT: | kr.1.88951 |
|---|---|
| Unit Price with VAT: | kr.2.36189 |






