Bridge Rectifier Single Phase Standard 1 kV Surface Mount DB-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB107S

DigiKey Part Number
1655-DB107STR-ND - Tape & Reel (TR)
1655-DB107SCT-ND - Cut Tape (CT)
1655-DB107SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DB107S
Description
BRIDGE RECT 1PHASE 1KV 1A DB-S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount DB-S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DB-S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.887
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.83000kr.2.83
10kr.1.71700kr.17.17
100kr.1.08540kr.108.54
500kr.0.81030kr.405.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.0.67605kr.1,014.08
3.000kr.0.60830kr.1,824.90
4.500kr.0.57374kr.2,581.83
7.500kr.0.53489kr.4,011.67
10.500kr.0.51186kr.5,374.53
15.000kr.0.48948kr.7,342.20
37.500kr.0.44034kr.16,512.75
75.000kr.0.40997kr.30,747.75
150.000kr.0.40188kr.60,282.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.83000
Unit Price with VAT:kr.3.53750