
DB107S | |
|---|---|
DigiKey Part Number | 5399-DB107STR-ND - Tape & Reel (TR) 5399-DB107SCT-ND - Cut Tape (CT) 5399-DB107SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB107S |
Description | 50A 1.1V@1A 1A 1KV DBS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount MB-F |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package MB-F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.94500 | kr.9.45 |
| 100 | kr.0.58770 | kr.58.77 |
| 500 | kr.0.43112 | kr.215.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.35437 | kr.531.56 |
| 3.000 | kr.0.31552 | kr.946.56 |
| 4.500 | kr.0.29568 | kr.1,330.56 |
| 7.500 | kr.0.27337 | kr.2,050.28 |
| 10.500 | kr.0.26015 | kr.2,731.57 |
| 15.000 | kr.0.24728 | kr.3,709.20 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |




