Diode 50 V 10A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10SQ050

DigiKey Part Number
1655-10SQ050TACT-ND - Cut Tape (CT)
1655-10SQ050TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10SQ050
Description
DIODE SCHOTTKY 50V 10A R-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 50 V 10A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.52000kr.7.52
10kr.4.72000kr.47.20
100kr.3.10250kr.310.25
500kr.2.40700kr.1,203.50
1.000kr.2.18299kr.2,182.99
2.000kr.1.99446kr.3,988.92
Tape & Box (TB)
QuantityUnit PriceExt Price
4.500kr.1.81154kr.8,151.93
9.000kr.1.68209kr.15,138.81
13.500kr.1.61615kr.21,818.03
22.500kr.1.60750kr.36,168.75
Manufacturers Standard Package
Unit Price without VAT:kr.7.52000
Unit Price with VAT:kr.9.40000