
10SQ050TR | |
|---|---|
DigiKey Part Number | 1655-10SQ050TR-ND - Tape & Reel (TR) 1655-10SQ050TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10SQ050TR |
Description | DIODE SCHOTTKY 50V 10A R-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 10A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.4.99600 | kr.49.96 |
| 100 | kr.3.29360 | kr.329.36 |
| 500 | kr.2.56250 | kr.1,281.25 |
| 1.000 | kr.2.32710 | kr.2,327.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.02814 | kr.6,084.42 |
| 6.000 | kr.1.87766 | kr.11,265.96 |
| 9.000 | kr.1.80100 | kr.16,209.00 |
| 15.000 | kr.1.74350 | kr.26,152.50 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

