Similar



GNT428ABG | |
|---|---|
DigiKey Part Number | 271-2489-ND |
Manufacturer | |
Manufacturer Product Number | GNT428ABG |
Description | AC/DC CONVERTER 28V 300W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 90 ~ 270 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Efficiency 91% |
Packaging Box | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.00" L x 4.00" W x 1.50" H (177.8mm x 100.0mm x 40.0mm) |
Voltage - Input 90 ~ 270 VAC | Approval Agency CE, cURus, DEMKO |
Voltage - Output 1 28V | Minimum Load Required No |
Current - Output 1 10.7 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE300-G | Tri-Mag, LLC | 0 | DE300-G-ND | kr.672.62400 | Similar |
| FCM400PS28 | XP Power | 159 | 1470-1318-ND | kr.2,386.12000 | Similar |



