Image for DE300-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE300-G

DigiKey Part Number
DE300-G-ND
Manufacturer
Manufacturer Product Number
DE300-G
Description
AC/DC CONVERTER 28V 300W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
10.7 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
91%
Part Status
Active
Operating Temperature
-20°C ~ 65°C
Type
Enclosed
Features
PFC, Standby Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.00" L x 3.30" W x 2.09" H (127.0mm x 83.8mm x 53.0mm)
Voltage - Output 1
28V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
5kr.672.62400kr.3,363.12
Unit Price without VAT:kr.672.62400
Unit Price with VAT:kr.840.78000