Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLE90S2403N01 | |
|---|---|
DigiKey Part Number | 271-SLE90S2403N01-ND |
Manufacturer | |
Manufacturer Product Number | SLE90S2403N01 |
Description | AC DC ADAPTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19V 89 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer SL POWER / Advanced Energy | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 39" (1.00m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 5.75" L x 2.34" W x 1.42" H (146.0mm x 59.5mm x 36.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, CSA, cULus, cURus, GS, KC, TUV, UL |
Voltage - Output 19V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 4.7A | Base Product Number |
Power (Watts) 89 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLE90S1203N01 | SL POWER / Advanced Energy | 0 | 271-SLE90S1203N01-ND | kr.379.12060 | Parametric Equivalent |
| SLE90S1903N01 | SL POWER / Advanced Energy | 0 | 271-SLE90S1903N01-ND | kr.308.04160 | Parametric Equivalent |
| SLE90S4803N01 | SL POWER / Advanced Energy | 0 | 271-SLE90S4803N01-ND | kr.256.35056 | Parametric Equivalent |
| SDM120-19-UD-P6 | Bel Power Solutions | 0 | 179-SDM120-19-UD-P6-ND | kr.400.01479 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.379.12060 | kr.94,780.15 |
| Unit Price without VAT: | kr.379.12060 |
|---|---|
| Unit Price with VAT: | kr.473.90075 |



