SLE90S1203N01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SL POWER / Advanced Energy
In Stock: 0
Unit Price: kr.308.04160
Datasheet

Parametric Equivalent


SL POWER / Advanced Energy
In Stock: 0
Unit Price: kr.379.12060
Datasheet

Parametric Equivalent


SL POWER / Advanced Energy
In Stock: 0
Unit Price: kr.256.35056
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: kr.336.96042
Datasheet
19V 89 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLE90S1203N01

DigiKey Part Number
271-SLE90S1203N01-ND
Manufacturer
Manufacturer Product Number
SLE90S1203N01
Description
AC DC ADAPTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
19V 89 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Positive Center
Manufacturer
SL POWER / Advanced Energy
Applications
ITE (Commercial), Medical
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
International
Cord Length
39" (1.00m)
Form
Desktop (Class II)
Input Connector
IEC 320-C8
Input Type
Cord (Sold Separately)
Size / Dimension
5.75" L x 2.34" W x 1.42" H (146.0mm x 59.5mm x 36.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC, CE, CSA, cULus, cURus, GS, KC, TUV, UL
Voltage - Output
19V
Standard Number
60601-1; 62368-1
Current - Output (Max)
4.7A
Base Product Number
Power (Watts)
89 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLE90S1903N01SL POWER / Advanced Energy0271-SLE90S1903N01-NDkr.308.04160Parametric Equivalent
SLE90S2403N01SL POWER / Advanced Energy0271-SLE90S2403N01-NDkr.379.12060Parametric Equivalent
SLE90S4803N01SL POWER / Advanced Energy0271-SLE90S4803N01-NDkr.256.35056Parametric Equivalent
SDM120-19-UD-P6Bel Power Solutions0179-SDM120-19-UD-P6-NDkr.336.96042Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
250kr.379.12060kr.94,780.15
Manufacturers Standard Package
Unit Price without VAT:kr.379.12060
Unit Price with VAT:kr.473.90075