
SMP1330-005LF | |
|---|---|
DigiKey Part Number | 863-1101-2-ND - Tape & Reel (TR) 863-1101-1-ND - Cut Tape (CT) 863-1101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1330-005LF |
Description | DIODE STANDARD 20V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Diode Standard - 1 Pair Series Connection 20V 100 mA 250 mW SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SMP1330-005LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Standard - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 20V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.90000 | kr.49.90 |
| 10 | kr.38.56100 | kr.385.61 |
| 25 | kr.35.72760 | kr.893.19 |
| 100 | kr.32.61750 | kr.3,261.75 |
| 250 | kr.32.07156 | kr.8,017.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.28.59524 | kr.85,785.72 |
| Unit Price without VAT: | kr.49.90000 |
|---|---|
| Unit Price with VAT: | kr.62.37500 |










