Adapter Coaxial Connector MMBX Jack, Female Socket To MMBX Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32_MMBX-50-0-12/111_NH

DigiKey Part Number
3628-32_MMBX-50-0-12/111_NH-ND
Manufacturer
Manufacturer Product Number
32_MMBX-50-0-12/111_NH
Description
COAX ADAPT MMBX TO MMBX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector MMBX Jack, Female Socket To MMBX Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
32_MMBX-50-0-12/111_NH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Snap-On, Snap-On
Packaging
Bulk
Frequency - Max
12.4 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Plug
Body Material
Bronze
Conversion Type
Same Series
Body Finish
Gold
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Male to Male
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
MMBX Jack, Female Socket
Mating Cycles
100
Convert To (Adapter End)
MMBX Jack, Female Socket
Operating Temperature
-55°C ~ 155°C
Impedance
50 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 302
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.72.40000kr.72.40
10kr.61.49800kr.614.98
25kr.57.64840kr.1,441.21
50kr.54.89560kr.2,744.78
100kr.52.27520kr.5,227.52
250kr.49.00388kr.12,250.97
500kr.46.66696kr.23,333.48
1.000kr.44.44245kr.44,442.45
Manufacturers Standard Package
Unit Price without VAT:kr.72.40000
Unit Price with VAT:kr.90.50000