RF Switch IC General Purpose SP4T 50Ohm 14-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13414-485LF

DigiKey Part Number
863-1582-2-ND - Tape & Reel (TR)
863-1582-1-ND - Cut Tape (CT)
863-1582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13414-485LF
Description
IC RF SWITCH SP4T 3GHZ 14QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 3 GHz 50Ohm 14-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SKY13414-485LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
1GHz
Manufacturer
Skyworks Solutions Inc.
P1dB
37dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
IIP3
70dBm
Part Status
Active
Impedance
50Ohm
RF Type
General Purpose
Voltage - Supply
2.5V ~ 4.8V
Topology
Reflective
Operating Temperature
-40°C ~ 85°C
Circuit
SP4T
Mounting Type
Surface Mount
Frequency Range
100MHz ~ 3GHz
Package / Case
14-UFQFN Exposed Pad
Isolation
42dB
Supplier Device Package
14-QFN (2x2)
Insertion Loss
0.4dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.477
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.67000kr.7.67
10kr.5.57300kr.55.73
25kr.5.03920kr.125.98
100kr.4.45510kr.445.51
250kr.4.17628kr.1,044.07
500kr.4.00828kr.2,004.14
1.000kr.3.96738kr.3,967.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.69903kr.11,097.09
6.000kr.3.61540kr.21,692.40
9.000kr.3.57352kr.32,161.68
15.000kr.3.52713kr.52,906.95
Manufacturers Standard Package
Unit Price without VAT:kr.7.67000
Unit Price with VAT:kr.9.58750