
LP1206A0512BNTR\500 | |
|---|---|
DigiKey Part Number | 478-LP1206A0512BNTR\500TR-ND - Tape & Reel (TR) 478-LP1206A0512BNTR\500CT-ND - Cut Tape (CT) 478-LP1206A0512BNTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP1206A0512BNTR\500 |
Description | RF FILTER LOW PASS 512MHZ 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 512MHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.9dB 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer KYOCERA AVX | Insertion Loss 0.9dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Frequency 512MHz | Height (Max) 0.036" (0.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.73000 | kr.68.73 |
| 10 | kr.56.06500 | kr.560.65 |
| 25 | kr.51.71160 | kr.1,292.79 |
| 50 | kr.48.64420 | kr.2,432.21 |
| 100 | kr.45.75830 | kr.4,575.83 |
| 250 | kr.45.53032 | kr.11,382.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.39.69348 | kr.19,846.74 |
| 1.000 | kr.37.33131 | kr.37,331.31 |
| 1.500 | kr.37.19797 | kr.55,796.95 |
| Unit Price without VAT: | kr.68.73000 |
|---|---|
| Unit Price with VAT: | kr.85.91250 |











