Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI8711CC-AS | |
|---|---|
DigiKey Part Number | 863-SI8711CC-AS-ND |
Manufacturer | |
Manufacturer Product Number | SI8711CC-AS |
Description | DGTL ISOLTR 3.75KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 1 Channel 1Mbps 20kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tube | Pulse Width Distortion (Max) 20ns |
Part Status Active | Rise / Fall Time (Typ) 15ns, 5ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 30V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 1/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation 3750Vrms | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 20kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8710CC-AS | Skyworks Solutions Inc. | 769 | 863-SI8710CC-AS-ND | kr.1.85000 | Parametric Equivalent |
| SI8710CC-ASR | Skyworks Solutions Inc. | 0 | 863-SI8710CC-ASRTR-ND | kr.1.06016 | Parametric Equivalent |
| SI8710CC-B-IS | Skyworks Solutions Inc. | 1.468 | 336-2381-ND | kr.1.57000 | Parametric Equivalent |
| SI8710CC-B-ISR | Skyworks Solutions Inc. | 24.964 | 336-4950-1-ND | kr.1.57000 | Parametric Equivalent |
| SI8711CC-ASR | Skyworks Solutions Inc. | 0 | 863-SI8711CC-ASRTR-ND | kr.0.95258 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.8.36750 | kr.803.28 |
| Unit Price without VAT: | kr.8.36750 |
|---|---|
| Unit Price with VAT: | kr.10.45938 |


