
SI8712CC-B-IS | |
|---|---|
DigiKey Part Number | 336-2380-ND |
Manufacturer | |
Manufacturer Product Number | SI8712CC-B-IS |
Description | DGTL ISOLTR 3.75KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 1 Channel 1Mbps 20kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 20kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Part Status Active | Pulse Width Distortion (Max) 20ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 15ns, 5ns |
Type General Purpose | Voltage - Supply 3V ~ 30V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation 3750Vrms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.73000 | kr.11.73 |
| 10 | kr.8.60300 | kr.86.03 |
| 96 | kr.6.99448 | kr.671.47 |
| 192 | kr.6.67318 | kr.1,281.25 |
| 288 | kr.6.51215 | kr.1,875.50 |
| 576 | kr.6.27616 | kr.3,615.07 |
| 1.056 | kr.6.10417 | kr.6,446.00 |
| 2.592 | kr.5.89759 | kr.15,286.55 |
| 5.088 | kr.5.77335 | kr.29,374.80 |
| Unit Price without VAT: | kr.11.73000 |
|---|---|
| Unit Price with VAT: | kr.14.66250 |

