SI86SM42BE-IS2R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.19.98520
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.19.98520
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.21.36571
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI86SM42BE-IS2R

DigiKey Part Number
863-SI86SM42BE-IS2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI86SM42BE-IS2R
Description
DGTL ISOLTR 6KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 6000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
2/2
Channel Type
Unidirectional
Voltage - Isolation
6000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
14ns, 14ns
Pulse Width Distortion (Max)
2ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.21.36571kr.26,707.14
2.500kr.20.92815kr.52,320.38
Manufacturers Standard Package
Unit Price without VAT:kr.21.36571
Unit Price with VAT:kr.26.70714