
SI86S642EE-IS2R | |
---|---|
DigiKey Part Number | 863-SI86S642EE-IS2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI86S642EE-IS2R |
Description | DGTL ISOLTR 6KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 6000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 6000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 14ns, 14ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.250 | kr.19.98520 | kr.24,981.50 |
2.500 | kr.19.57094 | kr.48,927.35 |
Unit Price without VAT: | kr.19.98520 |
---|---|
Unit Price with VAT: | kr.24.98150 |