SI86S620HE-IS4R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.19.73488
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.17.31423
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.16.57038
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.16.01230
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.19.73488
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.19.23430
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.16.57038
Datasheet
General Purpose Digital Isolator 6000Vrms 2 Channel 10Mbps 150kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI86S620HE-IS4R

DigiKey Part Number
863-SI86S620HE-IS4RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI86S620HE-IS4R
Description
DGTL ISOLTR 6KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 6000Vrms 2 Channel 10Mbps 150kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
150kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
41.5ns, 41.5ns
Packaging
Tape & Reel (TR)
Pulse Width Distortion (Max)
2.5ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Capacitive Coupling
Voltage - Supply
2.25V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
Yes
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
2/0
Supplier Device Package
8-SSO
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
6000Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI86S620FE-AS4Skyworks Solutions Inc.0863-SI86S620FE-AS4-NDkr.19.73488Parametric Equivalent
SI86S620FE-AS4RSkyworks Solutions Inc.0863-SI86S620FE-AS4RTR-NDkr.17.31423Parametric Equivalent
SI86S620FE-IS4Skyworks Solutions Inc.0863-SI86S620FE-IS4-NDkr.16.57038Parametric Equivalent
SI86S620FE-IS4RSkyworks Solutions Inc.0863-SI86S620FE-IS4RTR-NDkr.16.01230Parametric Equivalent
SI86S620HE-AS4Skyworks Solutions Inc.0863-SI86S620HE-AS4-NDkr.19.73488Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.14.47909kr.18,098.86
2.500kr.14.16133kr.35,403.32
3.750kr.14.00224kr.52,508.40
Manufacturers Standard Package
Unit Price without VAT:kr.14.47909
Unit Price with VAT:kr.18.09886