SI86S620FE-AS4R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.19.73488
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.16.57038
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.16.01230
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.19.73488
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.19.23430
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.16.57038
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.14.47909
Datasheet
General Purpose Digital Isolator 6000Vrms 2 Channel 10Mbps 150kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI86S620FE-AS4R

DigiKey Part Number
863-SI86S620FE-AS4RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI86S620FE-AS4R
Description
DGTL ISOLTR 6KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 6000Vrms 2 Channel 10Mbps 150kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
41.5ns, 41.5ns
Series
Pulse Width Distortion (Max)
2.5ns
Packaging
Tape & Reel (TR)
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Part Status
Active
Voltage - Supply
2.25V ~ 5.5V
Technology
Capacitive Coupling
Grade
Automotive
Type
General Purpose
Qualification
AEC-Q100
Isolated Power
Yes
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SSO
Voltage - Isolation
6000Vrms
Base Product Number
Common Mode Transient Immunity (Min)
150kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI86S620FE-AS4Skyworks Solutions Inc.0863-SI86S620FE-AS4-NDkr.19.73488Parametric Equivalent
SI86S620FE-IS4Skyworks Solutions Inc.0863-SI86S620FE-IS4-NDkr.16.57038Parametric Equivalent
SI86S620FE-IS4RSkyworks Solutions Inc.0863-SI86S620FE-IS4RTR-NDkr.16.01230Parametric Equivalent
SI86S620HE-AS4Skyworks Solutions Inc.0863-SI86S620HE-AS4-NDkr.19.73488Parametric Equivalent
SI86S620HE-AS4RSkyworks Solutions Inc.0863-SI86S620HE-AS4RTR-NDkr.19.23430Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.17.31423kr.21,642.79
2.500kr.16.94642kr.42,366.05
3.750kr.16.76218kr.62,858.18
Manufacturers Standard Package
Unit Price without VAT:kr.17.31423
Unit Price with VAT:kr.21.64279