Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI86S600AE-AS4R | |
|---|---|
DigiKey Part Number | 863-SI86S600AE-AS4RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI86S600AE-AS4R |
Description | DGTL ISOLTR 6KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 6000Vrms 2 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Series | Pulse Width Distortion (Max) 3ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Bidirectional | Supplier Device Package 8-SSO |
Voltage - Isolation 6000Vrms | Base Product Number |
Common Mode Transient Immunity (Min) 100kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI86S600AE-AS4 | Skyworks Solutions Inc. | 0 | 863-SI86S600AE-AS4-ND | kr.41.46038 | Parametric Equivalent |
| SI86S600AE-IS4 | Skyworks Solutions Inc. | 0 | 863-SI86S600AE-IS4-ND | kr.34.85575 | Parametric Equivalent |
| SI86S600AE-IS4R | Skyworks Solutions Inc. | 0 | 863-SI86S600AE-IS4RTR-ND | kr.34.85606 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.36.96220 | kr.46,202.75 |
| Unit Price without VAT: | kr.36.96220 |
|---|---|
| Unit Price with VAT: | kr.46.20275 |


