SI86S600AE-AS4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.36.96220
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.34.85575
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.34.85606
Datasheet
General Purpose Digital Isolator 6000Vrms 2 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI86S600AE-AS4

DigiKey Part Number
863-SI86S600AE-AS4-ND
Manufacturer
Manufacturer Product Number
SI86S600AE-AS4
Description
DGTL ISOLTR 6KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 6000Vrms 2 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Series
Pulse Width Distortion (Max)
3ns
Packaging
Tube
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Part Status
Active
Voltage - Supply
3V ~ 5.5V
Technology
Capacitive Coupling
Grade
Automotive
Type
General Purpose
Qualification
AEC-Q100
Isolated Power
Yes
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/2
Package / Case
Channel Type
Bidirectional
Supplier Device Package
8-SSO
Voltage - Isolation
6000Vrms
Base Product Number
Common Mode Transient Immunity (Min)
100kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI86S600AE-AS4RSkyworks Solutions Inc.0863-SI86S600AE-AS4RTR-NDkr.36.96220Parametric Equivalent
SI86S600AE-IS4Skyworks Solutions Inc.0863-SI86S600AE-IS4-NDkr.34.85575Parametric Equivalent
SI86S600AE-IS4RSkyworks Solutions Inc.0863-SI86S600AE-IS4RTR-NDkr.34.85606Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
80kr.41.46038kr.3,316.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.41.46038
Unit Price with VAT:kr.51.82548