SI86P321EC-ISR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 92
Unit Price: kr.45.27000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.43.94000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.29.97304
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 87
Unit Price: kr.46.22000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.44.89000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.30.65109
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.44.89000
Datasheet
New at DigiKey
General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Si86Px Digital Isolators with Integrated DC DC Power

SI86P321EC-ISR

DigiKey Part Number
863-SI86P321EC-ISRTR-ND - Tape & Reel (TR)
863-SI86P321EC-ISRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SI86P321EC-ISR
Description
3.75 KVRMS ISOLATOR, 1 UNIDIRECT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Pulse Width Distortion (Max)
6.7ns (Min)
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Capacitive Coupling
Voltage - Supply
3.135V ~ 3.465V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
Yes
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
1/1
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
3750Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI86P321BC-ISSkyworks Solutions Inc.92863-SI86P321BC-IS-NDkr.45.27000Parametric Equivalent
SI86P321BC-ISRSkyworks Solutions Inc.0863-SI86P321BC-ISRCT-NDkr.43.94000Parametric Equivalent
SI86P321EC-ISSkyworks Solutions Inc.0863-SI86P321EC-IS-NDkr.29.97304Parametric Equivalent
SI86P421BC-ISSkyworks Solutions Inc.87863-SI86P421BC-IS-NDkr.46.22000Parametric Equivalent
SI86P421BC-ISRSkyworks Solutions Inc.0863-SI86P421BC-ISRCT-NDkr.44.89000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.43.94000kr.43.94
10kr.33.84300kr.338.43
25kr.31.32480kr.783.12
100kr.28.55540kr.2,855.54
250kr.27.23460kr.6,808.65
500kr.26.43882kr.13,219.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.25.59869kr.31,998.36
2.500kr.25.09245kr.62,731.12
Manufacturers Standard Package
Unit Price without VAT:kr.43.94000
Unit Price with VAT:kr.54.92500