Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SI86P421EC-ISR | |
|---|---|
DigiKey Part Number | 863-SI86P421EC-ISRTR-ND - Tape & Reel (TR) 863-SI86P421EC-ISRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI86P421EC-ISR |
Description | 3.75 KVRMS ISOLATOR, 1 UNIDIRECT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Pulse Width Distortion (Max) 6.7ns (Min) |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 3.135V ~ 3.465V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 3750Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI86P321BC-IS | Skyworks Solutions Inc. | 92 | 863-SI86P321BC-IS-ND | kr.45.27000 | Parametric Equivalent |
| SI86P321BC-ISR | Skyworks Solutions Inc. | 0 | 863-SI86P321BC-ISRCT-ND | kr.43.94000 | Parametric Equivalent |
| SI86P321EC-IS | Skyworks Solutions Inc. | 0 | 863-SI86P321EC-IS-ND | kr.29.97304 | Parametric Equivalent |
| SI86P321EC-ISR | Skyworks Solutions Inc. | 0 | 863-SI86P321EC-ISRCT-ND | kr.43.94000 | Parametric Equivalent |
| SI86P421BC-IS | Skyworks Solutions Inc. | 87 | 863-SI86P421BC-IS-ND | kr.46.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.89000 | kr.44.89 |
| 10 | kr.34.59700 | kr.345.97 |
| 25 | kr.32.02960 | kr.800.74 |
| 100 | kr.29.20650 | kr.2,920.65 |
| 250 | kr.27.86124 | kr.6,965.31 |
| 500 | kr.27.05038 | kr.13,525.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.26.19445 | kr.32,743.06 |
| Unit Price without VAT: | kr.44.89000 |
|---|---|
| Unit Price with VAT: | kr.56.11250 |


