Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI8660EC-B-IS1R | |
|---|---|
DigiKey Part Number | SI8660EC-B-IS1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8660EC-B-IS1R |
Description | DGTL ISOLTR 3.75KV 6CH GP 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 6 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 6 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 6/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 3750Vrms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8660BC-B-IS1 | Skyworks Solutions Inc. | 5.612 | 336-2114-5-ND | kr.34.43000 | Parametric Equivalent |
| SI8660BC-B-IS1R | Skyworks Solutions Inc. | 2.345 | 336-4785-1-ND | kr.34.43000 | Parametric Equivalent |
| SI8660EC-B-IS1 | Skyworks Solutions Inc. | 19.559 | 336-2118-5-ND | kr.34.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.18701 | kr.52,967.53 |
| Unit Price without VAT: | kr.21.18701 |
|---|---|
| Unit Price with VAT: | kr.26.48376 |


