
SI8660EC-B-IS1 | |
|---|---|
DigiKey Part Number | 336-2118-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8660EC-B-IS1 |
Description | DGTL ISOLTR 3.75KV 6CH GP 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 6 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8660EC-B-IS1 Models |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 6 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 6/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 3750Vrms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.43000 | kr.34.43 |
| 10 | kr.26.26000 | kr.262.60 |
| 48 | kr.23.06438 | kr.1,107.09 |
| 144 | kr.21.53049 | kr.3,100.39 |
| 288 | kr.20.77913 | kr.5,984.39 |
| 528 | kr.20.23216 | kr.10,682.58 |
| 1.008 | kr.19.74275 | kr.19,900.69 |
| 2.544 | kr.19.18002 | kr.48,793.97 |
| Unit Price without VAT: | kr.34.43000 |
|---|---|
| Unit Price with VAT: | kr.43.03750 |


