MFR Recommended
Similar


SI8430AB-C-IS1R | |
|---|---|
DigiKey Part Number | SI8430AB-C-IS1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8430AB-C-IS1R |
Description | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 25kV/µs (Typ) |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 35ns, 35ns |
Part Status Not For New Designs | Pulse Width Distortion (Max) 25ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 3.8ns, 2.8ns |
Type General Purpose | Voltage - Supply 2.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 2500Vrms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8630AB-B-ISR | Skyworks Solutions Inc. | 0 | SI8630AB-B-ISR-ND | kr.11.91159 | MFR Recommended |
| SI8630AB-B-IS1R | Skyworks Solutions Inc. | 0 | SI8630AB-B-IS1R-ND | kr.11.22814 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.00711 | kr.25,017.78 |
| 5.000 | kr.9.81011 | kr.49,050.55 |
| Unit Price without VAT: | kr.10.00711 |
|---|---|
| Unit Price with VAT: | kr.12.50889 |



