
SI8630AB-B-IS1R | |
|---|---|
DigiKey Part Number | SI8630AB-B-IS1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8630AB-B-IS1R |
Description | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 35ns, 35ns |
Part Status Active | Pulse Width Distortion (Max) 25ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8630AB-B-IS1 | Skyworks Solutions Inc. | 35 | SI8630AB-B-IS1-ND | kr.19.46000 | Parametric Equivalent |
| IL 613-3E | NVE Corp/Isolation Products | 648 | 390-IL613-3E-ND | kr.53.07000 | Similar |
| IL 614-3E | NVE Corp/Isolation Products | 0 | 390-IL614-3E-ND | kr.34.17260 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.22814 | kr.28,070.35 |
| Unit Price without VAT: | kr.11.22814 |
|---|---|
| Unit Price with VAT: | kr.14.03518 |



