SI8410AD-D-ISR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.12.01022
Datasheet

Similar


Texas Instruments
In Stock: 160
Unit Price: kr.41.08000
Datasheet

Similar


Texas Instruments
In Stock: 1.559
Unit Price: kr.35.38000
Datasheet

Similar


Texas Instruments
In Stock: 11
Unit Price: kr.41.08000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.21.87047
Datasheet
General Purpose Digital Isolator 5000Vrms 1 Channel 1Mbps 20kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8410AD-D-ISR

DigiKey Part Number
SI8410AD-D-ISR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8410AD-D-ISR
Description
DGTL ISOLTR 5KV 1CH GP 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 1 Channel 1Mbps 20kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
20kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Propagation Delay tpLH / tpHL (Max)
35ns, 35ns
Part Status
Active
Pulse Width Distortion (Max)
25ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2ns, 2ns
Type
General Purpose
Voltage - Supply
2.7V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
1
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
5000Vrms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI8410AD-D-ISSkyworks Solutions Inc.0SI8410AD-D-IS-NDkr.12.01022Parametric Equivalent
ISO7810DWTexas Instruments160296-43213-NDkr.41.08000Similar
ISO7810DWRTexas Instruments1.559296-ISO7810DWRCT-NDkr.35.38000Similar
ISO7810FDWTexas Instruments11296-43214-NDkr.41.08000Similar
ISO7810FDWRTexas Instruments0296-51210-2-NDkr.21.87047Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.10.93523kr.13,669.04
Manufacturers Standard Package
Unit Price without VAT:kr.10.93523
Unit Price with VAT:kr.13.66904