Parametric Equivalent
Similar
Similar
Similar

SI8410AD-D-IS | |
|---|---|
DigiKey Part Number | SI8410AD-D-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI8410AD-D-IS |
Description | DGTL ISOLTR 5KV 1CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 1 Channel 1Mbps 20kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 20kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 35ns, 35ns |
Part Status Active | Pulse Width Distortion (Max) 25ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 2.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 5000Vrms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8410AD-D-ISR | Skyworks Solutions Inc. | 0 | SI8410AD-D-ISR-ND | kr.10.93523 | Parametric Equivalent |
| ISO7810DW | Texas Instruments | 160 | 296-43213-ND | kr.41.08000 | Similar |
| ISO7810DWR | Texas Instruments | 1.559 | 296-ISO7810DWRCT-ND | kr.35.38000 | Similar |
| ISO7810FDW | Texas Instruments | 11 | 296-43214-ND | kr.41.08000 | Similar |
| ISO7810FDWR | Texas Instruments | 0 | 296-51210-2-ND | kr.19.34188 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | kr.12.01022 | kr.552.47 |
| Unit Price without VAT: | kr.12.01022 |
|---|---|
| Unit Price with VAT: | kr.15.01278 |



