20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 SOIC
Using the Bootstrap Calculator for ISOdrivers

SI8282BC-ISR

DigiKey Part Number
336-5066-2-ND - Tape & Reel (TR)
336-5066-1-ND - Cut Tape (CT)
336-5066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8282BC-ISR
Description
DGTL ISO 5KV 1CH GATE DVR 20SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
5.5ns, 8.5ns
Current - Output High, Low
2.5A, 3A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
2.8V ~ 5.5V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Approval Agency
CQC, CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 301
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.47.86000kr.47.86
10kr.36.93900kr.369.39
25kr.34.21840kr.855.46
100kr.31.22700kr.3,122.70
250kr.29.80028kr.7,450.07
500kr.28.94064kr.14,470.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.28.03299kr.35,041.24
Manufacturers Standard Package
Unit Price without VAT:kr.47.86000
Unit Price with VAT:kr.59.82500