


SI8282BC-IS | |
|---|---|
DigiKey Part Number | 336-5065-ND |
Manufacturer | |
Manufacturer Product Number | SI8282BC-IS |
Description | DGTL ISO 5KV 1CH GATE DVR 20SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 20-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.5A, 3A |
Mfr | Current - Peak Output 4A |
Packaging Tube | Voltage - Output Supply 2.8V ~ 5.5V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 50ns, 50ns | Supplier Device Package 20-SOIC |
Pulse Width Distortion (Max) 5ns | Approval Agency CQC, CSA, UL, VDE |
Rise / Fall Time (Typ) 5.5ns, 8.5ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.44000 | kr.48.44 |
| 10 | kr.37.40000 | kr.374.00 |
| 38 | kr.33.60211 | kr.1,276.88 |
| 114 | kr.31.38526 | kr.3,577.92 |
| 266 | kr.30.08594 | kr.8,002.86 |
| 532 | kr.29.23051 | kr.15,550.63 |
| 1.026 | kr.28.55997 | kr.29,302.53 |
| Unit Price without VAT: | kr.48.44000 |
|---|---|
| Unit Price with VAT: | kr.60.55000 |


