
SI3050-E1-FTR | |
|---|---|
DigiKey Part Number | 336-4315-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI3050-E1-FTR |
Description | IC TELECOM INTERFACE 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Direct Access Arrangement (DAA) 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Skyworks Solutions Inc. | Current - Supply 8.5mA |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Function Direct Access Arrangement (DAA) | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Interface GCI, PCM, SPI | Supplier Device Package 20-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.25.00876 | kr.62,521.90 |
| Unit Price without VAT: | kr.25.00876 |
|---|---|
| Unit Price with VAT: | kr.31.26095 |



