Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



599BHA000282DGR | |
|---|---|
DigiKey Part Number | 599BHA000282DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 599BHA000282DGR |
Description | XTAL OSC VCXO 10.0000MHZ LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCXO LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±15ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 110mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 599FDB000107DGR | Skyworks Solutions Inc. | 0 | 599FDB000107DGR-ND | kr.101.20212 | Similar |
| 571BGC000107DG | Skyworks Solutions Inc. | 0 | 863-571BGC000107DG-ND | kr.291.16460 | Parametric Equivalent |
| 571BGC000107DGR | Skyworks Solutions Inc. | 0 | 863-571BGC000107DGRTR-ND | kr.291.16452 | Parametric Equivalent |
| 571BJC000107DG | Skyworks Solutions Inc. | 0 | 863-571BJC000107DG-ND | kr.291.16460 | Parametric Equivalent |
| 571BJC000107DGR | Skyworks Solutions Inc. | 0 | 863-571BJC000107DGRTR-ND | kr.291.16452 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.141.69900 | kr.35,424.75 |
| Unit Price without VAT: | kr.141.69900 |
|---|---|
| Unit Price with VAT: | kr.177.12375 |


