Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



571BJC000107DGR | |
|---|---|
DigiKey Part Number | 863-571BJC000107DGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 571BJC000107DGR |
Description | DIFFERENTIAL/SINGLE-ENDED I2C PR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCXO LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±130ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 108mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 571BGC000107DG | Skyworks Solutions Inc. | 0 | 863-571BGC000107DG-ND | kr.291.16460 | Parametric Equivalent |
| 571BGC000107DGR | Skyworks Solutions Inc. | 0 | 863-571BGC000107DGRTR-ND | kr.291.16452 | Parametric Equivalent |
| 571BJC000107DG | Skyworks Solutions Inc. | 0 | 863-571BJC000107DG-ND | kr.291.16460 | Parametric Equivalent |
| 571BMC000107DG | Skyworks Solutions Inc. | 0 | 863-571BMC000107DG-ND | kr.291.16460 | Parametric Equivalent |
| 571BMC000107DGR | Skyworks Solutions Inc. | 0 | 863-571BMC000107DGRTR-ND | kr.291.16452 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.291.16452 | kr.72,791.13 |
| Unit Price without VAT: | kr.291.16452 |
|---|---|
| Unit Price with VAT: | kr.363.95565 |


