591RC160M000DGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.54.97000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.54.97000
Datasheet
New at DigiKey
160 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591RC160M000DGR

DigiKey Part Number
863-591RC160M000DGR-ND
Manufacturer
Manufacturer Product Number
591RC160M000DGR
Description
XTAL OSC XO 160.0000MHZ LVPECL
Customer Reference
Detailed Description
160 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
125mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVPECL
Current - Supply (Disable) (Max)
75mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
591RC160M000DGSkyworks Solutions Inc.0863-591RC160M000DG-NDkr.54.97000Parametric Equivalent
591RC160M000DGRSkyworks Solutions Inc.0863-591RC160M000DGR-NDkr.54.97000Parametric Equivalent
Value Added Item
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.54.97000kr.54.97
10kr.47.75900kr.477.59
25kr.45.16880kr.1,129.22
50kr.43.30340kr.2,165.17
100kr.41.51690kr.4,151.69
250kr.39.26944kr.9,817.36
500kr.37.65276kr.18,826.38
1.000kr.36.10440kr.36,104.40
Manufacturers Standard Package
Unit Price without VAT:kr.54.97000
Unit Price with VAT:kr.68.71250