590KD25M0000DGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.83.86420
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.76.06708
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.49.52000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.49.52000
Datasheet
New at DigiKey
25 MHz XO (Standard) CML Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

590KD25M0000DGR

DigiKey Part Number
863-590KD25M0000DGR-ND
Manufacturer
Manufacturer Product Number
590KD25M0000DGR
Description
DIFFERENTIAL/SINGLE-ENDED; SINGL
Customer Reference
Detailed Description
25 MHz XO (Standard) CML Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±7ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
110mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
CML
Current - Supply (Disable) (Max)
75mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530KC25M0000DGSkyworks Solutions Inc.0530KC25M0000DG-NDkr.83.86420Parametric Equivalent
530KC25M0000DGRSkyworks Solutions Inc.0530KC25M0000DGR-NDkr.76.06708Parametric Equivalent
590KD25M0000DGSkyworks Solutions Inc.0863-590KD25M0000DG-NDkr.49.52000Parametric Equivalent
590KD25M0000DGRSkyworks Solutions Inc.0863-590KD25M0000DGR-NDkr.49.52000Parametric Equivalent
Value Added Item
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.49.52000kr.49.52
10kr.43.05500kr.430.55
25kr.40.72040kr.1,018.01
50kr.39.03800kr.1,951.90
100kr.37.42630kr.3,742.63
250kr.35.40028kr.8,850.07
500kr.33.94208kr.16,971.04
1.000kr.32.54595kr.32,545.95
Manufacturers Standard Package
Unit Price without VAT:kr.49.52000
Unit Price with VAT:kr.61.90000