Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590GD125M000DG | |
|---|---|
DigiKey Part Number | 863-590GD125M000DG-ND |
Manufacturer | |
Manufacturer Product Number | 590GD125M000DG |
Description | XTAL OSCILLATOR |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 90mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530GC125M000DG | Skyworks Solutions Inc. | 0 | 530GC125M000DG-ND | kr.83.86420 | Parametric Equivalent |
| 530GC125M000DGR | Skyworks Solutions Inc. | 0 | 530GC125M000DGR-ND | kr.76.06708 | Parametric Equivalent |
| 590GD125M000DG | Skyworks Solutions Inc. | 0 | 863-590GD125M000DG-ND | kr.51.92000 | Parametric Equivalent |
| 590GD125M000DGR | Skyworks Solutions Inc. | 0 | 863-590GD125M000DGR-ND | kr.51.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.92000 | kr.51.92 |
| 10 | kr.45.13400 | kr.451.34 |
| 25 | kr.42.68600 | kr.1,067.15 |
| 50 | kr.40.92220 | kr.2,046.11 |
| 100 | kr.39.23320 | kr.3,923.32 |
| 250 | kr.37.10880 | kr.9,277.20 |
| 500 | kr.35.58058 | kr.17,790.29 |
| 1.000 | kr.34.11725 | kr.34,117.25 |
| Unit Price without VAT: | kr.51.92000 |
|---|---|
| Unit Price with VAT: | kr.64.90000 |



