590GA25M0000DG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.58.67540
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.53.21440
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.49.52000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.49.52000
Datasheet
New at DigiKey
25 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

590GA25M0000DG

DigiKey Part Number
863-590GA25M0000DG-ND
Manufacturer
Manufacturer Product Number
590GA25M0000DG
Description
XTAL OSCILLATOR
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
90mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
75mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530GA25M0000DGSkyworks Solutions Inc.0530GA25M0000DG-NDkr.58.67540Parametric Equivalent
530GA25M0000DGRSkyworks Solutions Inc.0530GA25M0000DGR-NDkr.53.21440Parametric Equivalent
590GA25M0000DGSkyworks Solutions Inc.0863-590GA25M0000DG-NDkr.49.52000Parametric Equivalent
590GA25M0000DGRSkyworks Solutions Inc.0863-590GA25M0000DGR-NDkr.49.52000Parametric Equivalent
Value Added Item
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.49.52000kr.49.52
10kr.43.05500kr.430.55
25kr.40.72040kr.1,018.01
50kr.39.03800kr.1,951.90
100kr.37.42630kr.3,742.63
250kr.35.40028kr.8,850.07
500kr.33.94208kr.16,971.04
1.000kr.32.54595kr.32,545.95
Manufacturers Standard Package
Unit Price without VAT:kr.49.52000
Unit Price with VAT:kr.61.90000